337-060-555-212

Heilind Number:EDA337-060-555-212
Manufacturer:EDAC
Manufacturer Number:337-060-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly processes. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With a 3 A amperage rating, it offers robust power delivery for your applications. The two rows of copper alloy contacts, totaling 60 positions, guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector to optimize connectivity in your electronic designs.