337-060-556-804

Heilind Number:EDA337-060-556-804
Manufacturer:EDAC
Manufacturer Number:337-060-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-804

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 60 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.