337-062-523-207

Heilind Number:EDA337-062-523-207
Manufacturer:EDAC
Manufacturer Number:337-062-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a dual-row design and 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and sturdy construction make it a versatile and essential component in any PCB assembly project. Trust in its quality and performance to streamline your connections effectively.