337-062-523-807

Heilind Number:EDA337-062-523-807
Manufacturer:EDAC
Manufacturer Number:337-062-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures optimal power transmission. This connector boasts a double-row design with 62 positions, offering ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and stable connections. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for seamless integration in your projects.