337-062-540-868

Heilind Number:EDA337-062-540-868
Manufacturer:EDAC
Manufacturer Number:337-062-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With 62 positions across two rows, it offers ample connectivity options, while its .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector guarantees reliable performance in any environment. Its straight mount orientation simplifies installation, making it ideal for a variety of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.