337-062-542-204

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 62 contact positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, and with a pitch of .156 inches and row spacing of .2 inches, you can achieve optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: