337-062-555-212

Heilind Number:EDA337-062-555-212
Manufacturer:EDAC
Manufacturer Number:337-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board connectivity. Designed for reliability, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, it ensures high conductivity with a current rating of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable placement for your electronic components. With 62 positions available, it accommodates a wide range of connections, making it ideal for various applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in demanding environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.