337-062-556-804

Heilind Number:EDA337-062-556-804
Manufacturer:EDAC
Manufacturer Number:337-062-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 62 positions and an amperage of 3A, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections effortlessly with this essential component.