337-064-500-803

Heilind Number:EDA337-064-500-803
Manufacturer:EDAC
Manufacturer Number:337-064-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green color that stands out in any assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional safety and performance. Boasting two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transfer across 64 positions. Its straight mount orientation offers easy installation on your board, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.