337-064-523-212

Heilind Number:EDA337-064-523-212
Manufacturer:EDAC
Manufacturer Number:337-064-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its 64 positions, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, ensure seamless connectivity on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. Designed for reliability, it offers a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a must-have in your electronic components collection.