337-064-544-268
Card Edge Connector
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency, this connector features a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 64 positions, it offers ample space for intricate connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless data transmission.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-064-544-268 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-064-544-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |