337-064-559-204

Heilind Number:EDA337-064-559-204
Manufacturer:EDAC
Manufacturer Number:337-064-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color for easy identification, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 64 positions for efficient data transmission. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for use in a range of applications, this connector is a versatile and essential component for any project.