337-064-560-808

Heilind Number:EDA337-064-560-808
Manufacturer:EDAC
Manufacturer Number:337-064-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a double-row configuration and copper alloy contacts, it offers exceptional durability and signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for demanding applications. Boasting 64 positions and a 3A amperage rating, it accommodates high-density connections with ease. Whether you require straight mount orientation or optimal performance in temperatures ranging from -40 to 105°C, this connector delivers unparalleled quality and efficiency. Upgrade your connectivity solutions today with this essential component.