337-066-520-268

Heilind Number:EDA337-066-520-268
Manufacturer:EDAC
Manufacturer Number:337-066-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Its vibrant green color adds a touch of visual appeal while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transfer across 66 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Perfect for use in various applications, this connector is a must-have for any electronics enthusiast or professional.