337-066-523-202

Heilind Number:EDA337-066-523-202
Manufacturer:EDAC
Manufacturer Number:337-066-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-202

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. With a vibrant Green hue, it adds a touch of color to your PCB setup. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for up to 66 positions, facilitating efficient data transfer. Designed for convenience, its straight mount orientation simplifies installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional setup. Explore our range of products to discover more essential connectors for your projects.