337-066-542-204

Heilind Number:EDA337-066-542-204
Manufacturer:EDAC
Manufacturer Number:337-066-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. With a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows and 66 positions, it allows for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this high-quality connector.