337-066-544-201

Heilind Number:EDA337-066-544-201
Manufacturer:EDAC
Manufacturer Number:337-066-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 66 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation makes installation simple, perfect for streamlined PCB layouts. Upgrade your connectivity solutions with this essential component.