337-066-559-204

Heilind Number:EDA337-066-559-204
Manufacturer:EDAC
Manufacturer Number:337-066-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your PCB assembly. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robust performance. Designed with two rows of 66 positions, it offers ample connections for your devices. The contact material, Copper Alloy, provides efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your board. Its right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your circuitry with this essential component.