337-066-559-802
Card Edge Connector
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, this connector is not only visually striking but also meets industry standards for performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The 66 positions cater to various connection needs, making it ideal for complex electronic systems. Its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your circuitry with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-066-559-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-066-559-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |