337-068-520-207

Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision engineering, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Supporting a 3A current, it ensures reliable power transmission. Featuring two rows with a total of 68 positions, it offers ample connectivity options for your projects. The contacts are crafted from Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this connector to deliver secure and efficient board-to-board connections, meeting your project's demands with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: