337-068-520-812

Heilind Number:EDA337-068-520-812
Manufacturer:EDAC
Manufacturer Number:337-068-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures reliable performance in demanding environments. Featuring two rows of 68 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Designed for a straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.