ACT20JD35HN-6149 V001

Heilind Number:EDA337-068-521-802
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-802

Detailed Description

Enhance your circuit connections with our Card Edge Connector in a striking green hue. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 positions each, it offers ample connectivity options for your PCBs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your setup. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Elevate your connectivity game with this essential component from our range of PCB Connectors.