337-068-523-202

Heilind Number:EDA337-068-523-202
Manufacturer:EDAC
Manufacturer Number:337-068-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, you can trust in its reliability for your electronic connections. Boasting two rows and a pitch of .156 inches, this connector offers precision and efficiency in your setup. The 68 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this essential connector.