337-068-523-807

Heilind Number:EDA337-068-523-807
Manufacturer:EDAC
Manufacturer Number:337-068-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in circuit board applications. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and visual appeal. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a generous 68 positions available for versatile integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your PCB setup with this essential component, a must-have in the realm of electronic connectivity.