337-068-524-207

Heilind Number:EDA337-068-524-207
Manufacturer:EDAC
Manufacturer Number:337-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, offering a seamless interface for your electronic components. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable performance, while the 2-row configuration with 68 positions allows for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Ideal for board-to-board applications, this connector provides a straight mount orientation for easy installation. Elevate your electronics assembly with this high-quality component.