337-068-524-808

Heilind Number:EDA337-068-524-808
Manufacturer:EDAC
Manufacturer Number:337-068-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and compliance with safety standards. With two rows of 68 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation facilitates hassle-free installation, making it a versatile choice for your connectivity needs. Trust in our high-quality Card Edge Connector to optimize the performance of your electronic devices.