337-068-524-858

Heilind Number:EDA337-068-524-858
Manufacturer:EDAC
Manufacturer Number:337-068-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise installation, and with a 3A amperage rating, it can handle demanding power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.