337-068-558-202

Heilind Number:EDA337-068-558-202
Manufacturer:EDAC
Manufacturer Number:337-068-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable functionality with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With two rows and 68 positions, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise connections. Its right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.