337-068-558-808

Heilind Number:EDA337-068-558-808
Manufacturer:EDAC
Manufacturer Number:337-068-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-808

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows of 68 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for efficient installation, catering to diverse PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.