337-070-500-204

Heilind Number:EDA337-070-500-204
Manufacturer:EDAC
Manufacturer Number:337-070-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-500-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability and longevity. With two rows of copper alloy contacts providing a total of 70 positions, it offers seamless data transmission in a .156-inch pitch with .2-inch row spacing. Designed for straight mounting orientation, it ensures easy installation and optimal space utilization. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.