337-070-500-807

Heilind Number:EDA337-070-500-807
Manufacturer:EDAC
Manufacturer Number:337-070-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-500-807

Detailed Description

Enhance connectivity within your electronic devices with our efficient Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows and a total of 70 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.