337-070-521-212

Heilind Number:EDA337-070-521-212
Manufacturer:EDAC
Manufacturer Number:337-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a double-row configuration and a total of 70 positions, it facilitates efficient data transmission. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Its straight mount orientation further enhances its versatility, providing easy installation on your PCB. Upgrade your connectivity solutions with this essential component.