337-070-521-808

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a robust amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, offer a total of 70 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: