337-070-542-201

Heilind Number:EDA337-070-542-201
Manufacturer:EDAC
Manufacturer Number:337-070-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic designs. The 70 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connections. Explore the possibilities with this essential component in our PCB Connectors collection.