337-070-555-802

Heilind Number:EDA337-070-555-802
Manufacturer:EDAC
Manufacturer Number:337-070-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out in any setup. Engineered for optimal performance, it offers a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it ensures seamless board-to-board connections. The 70 positions available accommodate a diverse range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.