337-070-555-858
Card Edge Connector
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a straight mount orientation for seamless installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability even in demanding environments. The two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, allow for efficient signal transmission. Boasting 70 positions and an amperage rating of 3A, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effectively.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-070-555-858 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 70 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-070-555-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |