337-070-559-812

Heilind Number:EDA337-070-559-812
Manufacturer:EDAC
Manufacturer Number:337-070-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for added safety. With two rows and 70 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable easy installation. Perfect for right-angle mounting, it operates seamlessly in environments ranging from -40 to 105°C. Trust in our high-quality connector to meet all your board-to-board PCB connection needs.