337-072-521-207

Heilind Number:EDA337-072-521-207
Manufacturer:EDAC
Manufacturer Number:337-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green hue, this connector not only stands out visually but also boasts a robust construction, featuring a housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row design, with a pitch of .156 inches and a row spacing of .2 inches, offers seamless connectivity for a total of 72 positions. Crafted from high-quality Copper Alloy, the contacts ensure reliable power transfer, with an amperage rating of 3A. Whether you need it for industrial machinery or electronic devices, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure attachment to your PCB. Upgrade your connectors today and experience enhanced performance in your electronic applications.