337-072-541-207

Heilind Number:EDA337-072-541-207
Manufacturer:EDAC
Manufacturer Number:337-072-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector, crafted with precision from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and accommodating 72 positions, it facilitates seamless board-to-board connections. Its straight mount orientation simplifies installation, while an amperage rating of 3A ensures efficient power delivery. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.