337-072-542-868
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector is essential for seamless board-to-board connections in a variety of applications. Its vibrant green color not only adds a visual pop but also signifies its eco-friendly features. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees safe and stable operation. The dual-row design with 72 positions allows for versatile connectivity options, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB assembly with this essential component that promises high performance and longevity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-072-542-868 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 72 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-072-542-868 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |