337-072-558-803

Card Edge Connector

Enhance connectivity within your electronic systems with our Card Edge Connector. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector offers reliable power delivery at an amperage of 3A. With 72 positions available for seamless board-to-board connections, it's ideal for high-density applications. The right-angle mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for efficient and secure PCB connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-558-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: