337-074-542-203

Heilind Number:EDA337-074-542-203
Manufacturer:EDAC
Manufacturer Number:337-074-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With 74 positions spread across two rows, it offers ample connectivity options for your circuitry. Crafted from high-grade Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for all your board-to-board connectivity needs.