337-074-544-212
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Boasting a vibrant green hue, this connector not only ensures a visually appealing setup but also guarantees reliable performance, with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for housing material. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers a total of 74 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient and durable board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-074-544-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-074-544-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |