337-074-555-207
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission with a 3A amperage. The .156-inch pitch and .2-inch row spacing, along with 74 positions, provide ample room for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure circuitry.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-074-555-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-074-555-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |