337-076-520-207
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it provides reliable connectivity for your electronic devices. The straight mount orientation and 76 positions make it suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-076-520-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-076-520-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |