337-076-520-258
Card Edge Connector
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows and 76 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures secure and efficient conductivity. Designed for precision, the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-076-520-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-076-520-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |