337-076-521-808

Heilind Number:EDA337-076-521-808
Manufacturer:EDAC
Manufacturer Number:337-076-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-808

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a current rating of 3 A and contact material made of robust Copper Alloy, this connector guarantees secure and efficient power transmission. Its double-row configuration, with 76 positions and a pitch of .156 inches, offers ample connectivity options for your PCBs. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for applications in the industrial, automotive, and consumer electronics sectors, this Card Edge Connector is a must-have for professionals seeking top-quality interconnect solutions.