337-076-555-208

Heilind Number:EDA337-076-555-208
Manufacturer:EDAC
Manufacturer Number:337-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-208

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-temperature resistance and reliability. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for 76 connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB connectivity with this essential component, a must-have in any electronic assembly project.