337-076-558-208

Heilind Number:EDA337-076-558-208
Manufacturer:EDAC
Manufacturer Number:337-076-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a current rating of 3 A, it's ideal for various electronic applications. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures reliable data transfer. The right-angle mount orientation and 76 positions offer versatile installation options on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Elevate your connectivity game with this essential component.