337-076-558-802
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for precision and durability, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety. Featuring two rows of 76 contacts made of robust Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, this connector ensures seamless and reliable signal transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for use in various electronic applications, it delivers superior performance and longevity. Elevate your PCB connectivity setup with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-076-558-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-076-558-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |